DS14C89AM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.488
Unit Price: kr.5.12799
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 338
Unit Price: kr.29.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.079
Unit Price: kr.29.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 340
Unit Price: kr.29.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.866
Unit Price: kr.29.55000
Datasheet
0/4 Receiver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C89AM/NOPB

DigiKey Part Number
DS14C89AM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS14C89AM/NOPB
Description
IC TRANSCEIVER 0/4 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C89AM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
1 V
Manufacturer
Texas Instruments
Voltage - Supply
5V, 12V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
RS232
Supplier Device Package
14-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75C189ADBRTexas Instruments17.488296-6967-2-NDkr.5.12799MFR Recommended
MAX1489ECSD+Analog Devices Inc./Maxim Integrated338MAX1489ECSD+-NDkr.29.68000Similar
MAX1489ECSD+TAnalog Devices Inc./Maxim Integrated1.079MAX1489ECSD+TCT-NDkr.29.68000Similar
MAX1489EESD+Analog Devices Inc./Maxim Integrated340MAX1489EESD+-NDkr.29.55000Similar
MAX1489EESD+TAnalog Devices Inc./Maxim Integrated1.866175-MAX1489EESD+TCT-NDkr.29.55000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
385kr.16.02132kr.6,168.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.02132
Unit Price with VAT:kr.20.02665