
DS125BR401ANJYR | |
|---|---|
DigiKey Part Number | 296-DS125BR401ANJYRTR-ND - Tape & Reel (TR) 296-DS125BR401ANJYRCT-ND - Cut Tape (CT) 296-DS125BR401ANJYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR401ANJYR |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR401ANJYR Models |
Category | Delay Time 80ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 5 pF |
Part Status Active | Voltage - Supply 2.375V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe, SAS, SATA | Mounting Type Surface Mount |
Input CML | Package / Case 54-WFQFN Exposed Pad |
Output CML | Supplier Device Package 54-WQFN (10x5.5) |
Data Rate (Max) 12Gbps | Base Product Number |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS125BR401ANJYT | Texas Instruments | 1.226 | 296-39597-1-ND | kr.115.83000 | Parametric Equivalent |
| PI3EQX7742AIZHEX | Diodes Incorporated | 6.545 | 31-PI3EQX7742AIZHEXCT-ND | kr.23.39000 | Similar |
| PI3EQX8904ZHEX | Diodes Incorporated | 3.089 | 31-PI3EQX8904ZHEXCT-ND | kr.59.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.08000 | kr.98.08 |
| 10 | kr.77.57000 | kr.775.70 |
| 25 | kr.72.44080 | kr.1,811.02 |
| 100 | kr.66.93140 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.60.06719 | kr.120,134.38 |
| Unit Price without VAT: | kr.98.08000 |
|---|---|
| Unit Price with VAT: | kr.122.60000 |


