


DS100MB203SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39596-2-ND - Tape & Reel (TR) 296-39596-1-ND - Cut Tape (CT) 296-39596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100MB203SQE/NOPB |
Description | IC MUX/BUFFER DUAL PORT 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100MB203SQE/NOPB Models |
Category | Voltage - Supply, Single (V+) 2.38V ~ 2.63V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Equalization, RXAUI, SATA, XAUI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Networking, Telecommunications | Package / Case 54-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Supplier Device Package 54-WQFN (10x5.5) |
Number of Channels 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.11000 | kr.175.11 |
| 10 | kr.141.03300 | kr.1,410.33 |
| 25 | kr.132.52640 | kr.3,313.16 |
| 100 | kr.126.09310 | kr.12,609.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.118.72260 | kr.29,680.65 |
| 500 | kr.116.03684 | kr.58,018.42 |
| Unit Price without VAT: | kr.175.11000 |
|---|---|
| Unit Price with VAT: | kr.218.88750 |

