
DS08MB200TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS08MB200TSQ/NOPBTR-ND - Tape & Reel (TR) DS08MB200TSQ/NOPBCT-ND - Cut Tape (CT) DS08MB200TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS08MB200TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 4CH 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS08MB200TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | BLVDS, CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 4 x 1:2, 2:1 | |
Delay Time | 1.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.35000 | kr.55.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.35.86156 | kr.8,965.39 |
| Unit Price without VAT: | kr.55.35000 |
|---|---|
| Unit Price with VAT: | kr.69.18750 |

