Unipolar Motor Driver NMOS PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unipolar Motor Driver NMOS PWM 16-HTSSOP
16-HTSSOP

DRV8876PWPT

DigiKey Part Number
296-53516-2-ND - Tape & Reel (TR)
296-53516-1-ND - Cut Tape (CT)
296-53516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8876PWPT
Description
IC MOTOR DRIVER DC 5.5V 16HTSSOP
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8876PWPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Stepper Motors
Manufacturer
Texas Instruments
Current - Output
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 5.5V
Part Status
Obsolete
Voltage - Load
4.5V ~ 37V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8876NPWPRTexas Instruments1.037296-DRV8876NPWPRCT-NDkr.12.49000Parametric Equivalent
DRV8876NPWPTTexas Instruments345296-DRV8876NPWPTCT-NDkr.17.82000Parametric Equivalent
DRV8876PWPRTexas Instruments2.430296-53515-1-NDkr.12.36000Parametric Equivalent
In-Stock: 1.699
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.14.82300kr.148.23
25kr.13.58040kr.339.51
100kr.12.21150kr.1,221.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.55908kr.2,889.77
500kr.11.16562kr.5,582.81
750kr.10.96853kr.8,226.40
1.250kr.10.75036kr.13,437.95
1.750kr.10.62276kr.18,589.83
2.500kr.10.50000kr.26,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500