


DRV8874PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8874PWPRTR-ND - Tape & Reel (TR) 296-DRV8874PWPRCT-ND - Cut Tape (CT) 296-DRV8874PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8874PWPR |
Description | DRV8874 H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8874PWPR Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5V |
Part Status Active | Voltage - Load 4.5V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.79000 | kr.21.79 |
| 10 | kr.16.34600 | kr.163.46 |
| 25 | kr.14.98920 | kr.374.73 |
| 100 | kr.13.49820 | kr.1,349.82 |
| 250 | kr.12.78720 | kr.3,196.80 |
| 500 | kr.12.62206 | kr.6,311.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.57016 | kr.34,710.48 |
| Unit Price without VAT: | kr.21.79000 |
|---|---|
| Unit Price with VAT: | kr.27.23750 |










