


DRV8844PWPR | |
|---|---|
DigiKey Part Number | 296-34903-2-ND - Tape & Reel (TR) 296-34903-1-ND - Cut Tape (CT) 296-34903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8844PWPR |
Description | IC MTR DRV BIPOLR 8-60V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8844PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.75A | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | 8V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.94000 | kr.28.94 |
| 10 | kr.21.95800 | kr.219.58 |
| 25 | kr.20.21320 | kr.505.33 |
| 100 | kr.18.29910 | kr.1,829.91 |
| 250 | kr.17.38568 | kr.4,346.42 |
| 500 | kr.16.83542 | kr.8,417.71 |
| 1.000 | kr.16.38235 | kr.16,382.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.48977 | kr.32,979.54 |
| Unit Price without VAT: | kr.28.94000 |
|---|---|
| Unit Price with VAT: | kr.36.17500 |





