


DRV8844ADGQR | |
|---|---|
DigiKey Part Number | 296-DRV8844ADGQRTR-ND - Tape & Reel (TR) 296-DRV8844ADGQRCT-ND - Cut Tape (CT) 296-DRV8844ADGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8844ADGQR |
Description | 65V, 2.5A DUAL H-BRIDGE MOTOR DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 65V | |
Voltage - Load | 8V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.03000 | kr.29.03 |
| 10 | kr.22.02700 | kr.220.27 |
| 25 | kr.20.27640 | kr.506.91 |
| 100 | kr.18.35610 | kr.1,835.61 |
| 250 | kr.17.43976 | kr.4,359.94 |
| 500 | kr.16.88778 | kr.8,443.89 |
| 1.000 | kr.16.43331 | kr.16,433.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.95353 | kr.39,883.83 |
| Unit Price without VAT: | kr.29.03000 |
|---|---|
| Unit Price with VAT: | kr.36.28750 |


