Similar

DRV8843EVM | |
|---|---|
DigiKey Part Number | 296-29087-ND |
Manufacturer | |
Manufacturer Product Number | DRV8843EVM |
Description | EVAL BOARD FOR DRV8843 |
Customer Reference | |
Detailed Description | DRV8843 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8843 |
Packaging Bulk | Primary Attributes Dual Full-Bridge (H-Bridge) Driver with PWM Current Controller |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8841EVM | Texas Instruments | 3 | 296-49173-ND | kr.1,253.54000 | Similar |


