


DRV8841PWPR | |
|---|---|
DigiKey Part Number | 296-28914-2-ND - Tape & Reel (TR) 296-28914-1-ND - Cut Tape (CT) 296-28914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8841PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8841PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.75A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 10 | kr.25.39600 | kr.253.96 |
| 25 | kr.23.41720 | kr.585.43 |
| 100 | kr.21.23890 | kr.2,123.89 |
| 250 | kr.20.29048 | kr.5,072.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.42924 | kr.26,858.48 |
| 4.000 | kr.13.16209 | kr.52,648.36 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |

