
DRV8838DSGR | |
|---|---|
DigiKey Part Number | 296-40081-2-ND - Tape & Reel (TR) 296-40081-1-ND - Cut Tape (CT) 296-40081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8838DSGR |
Description | IC BRIDGE DRIVER PAR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS On/Off 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8838DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1.8A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.90000 | kr.49.00 |
| 25 | kr.4.42120 | kr.110.53 |
| 100 | kr.3.89660 | kr.389.66 |
| 250 | kr.3.64660 | kr.911.65 |
| 500 | kr.3.49600 | kr.1,748.00 |
| 1.000 | kr.3.40391 | kr.3,403.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21886 | kr.9,656.58 |
| 6.000 | kr.3.14391 | kr.18,863.46 |
| 9.000 | kr.3.10637 | kr.27,957.33 |
| 15.000 | kr.3.06479 | kr.45,971.85 |
| 21.000 | kr.3.04050 | kr.63,850.50 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |












