Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8834PWPR

DigiKey Part Number
296-41246-2-ND - Tape & Reel (TR)
296-41246-1-ND - Cut Tape (CT)
296-41246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8834PWPR
Description
IC MOTOR DRIVER BIPOLAR 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8834PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
2.5V ~ 10.8V
Voltage - Load
2.5V ~ 10.8V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.13.63800kr.136.38
25kr.12.48200kr.312.05
100kr.11.21200kr.1,121.20
250kr.10.60588kr.2,651.47
500kr.10.24068kr.5,120.34
1.000kr.9.94001kr.9,940.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.53621kr.19,072.42
4.000kr.9.33524kr.37,340.96
6.000kr.9.23463kr.55,407.78
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500