28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

DRV8829PWPR

DigiKey Part Number
296-28829-2-ND - Tape & Reel (TR)
296-28829-1-ND - Cut Tape (CT)
296-28829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8829PWPR
Description
IC MTR DRVR BIPLR 8.2-45V 28SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8829PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
8.2V ~ 45V
Voltage - Load
8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.72000kr.30.72
10kr.23.36000kr.233.60
25kr.21.52200kr.538.05
100kr.19.50270kr.1,950.27
250kr.18.54056kr.4,635.14
500kr.17.96044kr.8,980.22
1.000kr.17.48314kr.17,483.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.64000kr.31,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.30.72000
Unit Price with VAT:kr.38.40000