DRV8828PWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.874
Unit Price: kr.26.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.459
Unit Price: kr.37.04000
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
28-HTSSOP

DRV8828PWP

DigiKey Part Number
296-27580-5-ND
Manufacturer
Manufacturer Product Number
DRV8828PWP
Description
IC MTR DRVR BIPLR 8.2-45V 28SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8828PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
8.2V ~ 45V
Voltage - Load
8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types