Bipolar Motor Driver Power MOSFET Parallel 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8812RHDT

DigiKey Part Number
296-36900-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8812RHDT
Description
IC MTR DRV BIPOLAR 8.2-45V 28QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8812RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.6A
Voltage - Supply
8.2V ~ 45V
Voltage - Load
8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.42632kr.4,856.58
500kr.18.82306kr.9,411.53
750kr.18.52072kr.13,890.54
1.250kr.18.18605kr.22,732.56
1.750kr.17.99030kr.31,483.03
2.500kr.17.80212kr.44,505.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.42632
Unit Price with VAT:kr.24.28290