20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8803DWR

DigiKey Part Number
296-46294-2-ND - Tape & Reel (TR)
296-46294-1-ND - Cut Tape (CT)
296-46294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8803DWR
Description
IC MTR DRV UNIPLR 8.2-60V 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV8803DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
8.2V ~ 60V
Voltage - Load
8.2V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.76000kr.21.76
10kr.16.33300kr.163.33
25kr.14.98360kr.374.59
100kr.13.50080kr.1,350.08
250kr.12.79336kr.3,198.34
500kr.12.36698kr.6,183.49
1.000kr.12.01594kr.12,015.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.64000kr.21,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.76000
Unit Price with VAT:kr.27.20000