Motor Driver Power MOSFET Parallel 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 28-HTSSOP
28-HTSSOP

DRV8802PWPR

DigiKey Part Number
296-29165-2-ND - Tape & Reel (TR)
296-29165-1-ND - Cut Tape (CT)
296-29165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8802PWPR
Description
IC MOTOR DRVR 8.2V-45V 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8802PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.1A
Voltage - Supply
8.2V ~ 45V
Voltage - Load
8.2V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.779
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.06000kr.29.06
10kr.22.06800kr.220.68
25kr.20.31880kr.507.97
100kr.18.39490kr.1,839.49
250kr.17.47776kr.4,369.44
500kr.16.92504kr.8,462.52
1.000kr.16.46999kr.16,469.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.09548kr.32,190.96
4.000kr.15.78729kr.63,149.16
Manufacturers Standard Package
Unit Price without VAT:kr.29.06000
Unit Price with VAT:kr.36.32500