
DRV8800RTYT | |
|---|---|
DigiKey Part Number | 296-32092-2-ND - Tape & Reel (TR) 296-32092-1-ND - Cut Tape (CT) 296-32092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800RTYT |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800RTYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.84800 | kr.148.48 |
| 25 | kr.13.60560 | kr.340.14 |
| 100 | kr.12.24130 | kr.1,224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.59028 | kr.2,897.57 |
| 500 | kr.11.19796 | kr.5,598.98 |
| 750 | kr.11.00151 | kr.8,251.13 |
| 1.250 | kr.10.78383 | kr.13,479.79 |
| 1.750 | kr.10.65660 | kr.18,649.05 |
| 2.500 | kr.10.53426 | kr.26,335.65 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |


