


DRV8800RTYR | |
|---|---|
DigiKey Part Number | 296-23637-2-ND - Tape & Reel (TR) 296-23637-1-ND - Cut Tape (CT) 296-23637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8800RTYR |
Description | IC MTR DRVR BIPOLAR 8-38V 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8800RTYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.11.76000 | kr.117.60 |
| 25 | kr.10.74600 | kr.268.65 |
| 100 | kr.9.62640 | kr.962.64 |
| 250 | kr.9.09332 | kr.2,273.33 |
| 500 | kr.8.77180 | kr.4,385.90 |
| 1.000 | kr.8.50728 | kr.8,507.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.18057 | kr.24,541.71 |
| 6.000 | kr.8.02064 | kr.48,123.84 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |



