
DRV8703DQRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8703DQRHBTQ1TR-ND - Tape & Reel (TR) 296-DRV8703DQRHBTQ1CT-ND - Cut Tape (CT) 296-DRV8703DQRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8703DQRHBTQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8703DQRHBTQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8702DQRHBRQ1 | Texas Instruments | 3.821 | 296-DRV8702DQRHBRQ1CT-ND | kr.2.64000 | Parametric Equivalent |
| DRV8702DQRHBTQ1 | Texas Instruments | 500 | 296-DRV8702DQRHBTQ1CT-ND | kr.1.45804 | Parametric Equivalent |
| DRV8702QRHBRQ1 | Texas Instruments | 0 | 296-45153-1-ND | kr.3.11000 | Parametric Equivalent |
| DRV8702QRHBTQ1 | Texas Instruments | 119 | 296-45198-1-ND | kr.2.84000 | Parametric Equivalent |
| DRV8703DQRHBRQ1 | Texas Instruments | 0 | 296-51091-1-ND | kr.1.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.42000 | kr.19.42 |
| 10 | kr.14.50600 | kr.145.06 |
| 25 | kr.13.27880 | kr.331.97 |
| 100 | kr.11.93480 | kr.1,193.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.29340 | kr.2,823.35 |
| 500 | kr.10.90688 | kr.5,453.44 |
| 750 | kr.10.71325 | kr.8,034.94 |
| 1.250 | kr.10.49876 | kr.13,123.45 |
| 1.750 | kr.10.37339 | kr.18,153.43 |
| 2.500 | kr.10.25277 | kr.25,631.92 |
| Unit Price without VAT: | kr.19.42000 |
|---|---|
| Unit Price with VAT: | kr.24.27500 |

