
DRV8662RGPT | |
|---|---|
DigiKey Part Number | 296-29163-2-ND - Tape & Reel (TR) 296-29163-1-ND - Cut Tape (CT) 296-29163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8662RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, PWM 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8662RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 75mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 20V ~ 200V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 10 | kr.18.08200 | kr.180.82 |
| 25 | kr.16.60320 | kr.415.08 |
| 100 | kr.14.97830 | kr.1,497.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.20388 | kr.3,550.97 |
| 500 | kr.13.73726 | kr.6,868.63 |
| 750 | kr.13.50352 | kr.10,127.64 |
| 1.250 | kr.13.24457 | kr.16,555.71 |
| 1.750 | kr.13.09315 | kr.22,913.01 |
| 2.500 | kr.12.94760 | kr.32,369.00 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |


