
DRV8436ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8436ERGERTR-ND - Tape & Reel (TR) 296-DRV8436ERGERCT-ND - Cut Tape (CT) 296-DRV8436ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8436ERGER |
Description | INDUSTRIAL STEPPER DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8436ERGER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.3V |
Part Status Active | Voltage - Load 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8436PRGER | Texas Instruments | 2.829 | 296-DRV8436PRGERCT-ND | kr.23.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.06100 | kr.170.61 |
| 25 | kr.15.66000 | kr.391.50 |
| 100 | kr.14.12170 | kr.1,412.17 |
| 250 | kr.13.38780 | kr.3,346.95 |
| 500 | kr.12.94564 | kr.6,472.82 |
| 1.000 | kr.12.58186 | kr.12,581.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.62581 | kr.34,877.43 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

