
DRV8426PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8426PRGERTR-ND - Tape & Reel (TR) 296-DRV8426PRGERCT-ND - Cut Tape (CT) 296-DRV8426PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426PRGER |
Description | 35V, 1.5A BIPOLAR STEPPER OR DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8426PRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.15.76400 | kr.157.64 |
| 25 | kr.14.45040 | kr.361.26 |
| 100 | kr.13.01090 | kr.1,301.09 |
| 250 | kr.12.32416 | kr.3,081.04 |
| 500 | kr.11.91018 | kr.5,955.09 |
| 1.000 | kr.11.56930 | kr.11,569.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.36056 | kr.28,081.68 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |

