Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809EA29DPWR

DigiKey Part Number
296-TLV809EA29DPWRTR-ND - Tape & Reel (TR)
296-TLV809EA29DPWRCT-ND - Cut Tape (CT)
296-TLV809EA29DPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809EA29DPWR
Description
IC SUPERVISOR 1 CHANNEL 5X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TLV809EA29DPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.72300kr.37.23
25kr.3.34600kr.83.65
100kr.2.93400kr.293.40
250kr.2.73764kr.684.41
500kr.2.61906kr.1,309.53
1.000kr.2.52165kr.2,521.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.40122kr.7,203.66
6.000kr.2.34229kr.14,053.74
9.000kr.2.31278kr.20,815.02
15.000kr.2.28008kr.34,201.20
21.000kr.2.26097kr.47,480.37
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250