
DRV8411RTER | |
|---|---|
DigiKey Part Number | 296-DRV8411RTERTR-ND - Tape & Reel (TR) 296-DRV8411RTERCT-ND - Cut Tape (CT) 296-DRV8411RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8411RTER |
Description | 1.65-V TO 11-V, 4-A, DUAL H-BRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8411RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | 1.65V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.10.26400 | kr.102.64 |
| 25 | kr.9.35800 | kr.233.95 |
| 100 | kr.8.36180 | kr.836.18 |
| 250 | kr.7.88672 | kr.1,971.68 |
| 500 | kr.7.63412 | kr.3,817.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.96630 | kr.34,831.50 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |


