
DS90C189TWRTDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90C189TWRTDTQ1TR-ND - Tape & Reel (TR) 296-DS90C189TWRTDTQ1CT-ND - Cut Tape (CT) 296-DS90C189TWRTDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C189TWRTDTQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Serializer Input Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C189TWRTDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 115°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.38000 | kr.89.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.66.56080 | kr.16,640.20 |
| 500 | kr.64.89516 | kr.32,447.58 |
| 750 | kr.64.06132 | kr.48,045.99 |
| Unit Price without VAT: | kr.89.38000 |
|---|---|
| Unit Price with VAT: | kr.111.72500 |

