DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350HRTVT

DigiKey Part Number
296-DRV8350HRTVTTR-ND - Tape & Reel (TR)
296-DRV8350HRTVTCT-ND - Cut Tape (CT)
296-DRV8350HRTVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350HRTVT
Description
IC MTR DRV MULTIPHAS 6-95V 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350HRTVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Hardwired (HW)
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
6V ~ 95V
Voltage - Load
9V ~ 75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.25000kr.32.25
5kr.28.94800kr.144.74
10kr.27.71600kr.277.16
25kr.26.25400kr.656.35
50kr.25.25700kr.1,262.85
100kr.24.34100kr.2,434.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.24656kr.5,811.64
500kr.22.49812kr.11,249.06
750kr.22.08936kr.16,567.02
1.250kr.21.60290kr.27,003.63
1.750kr.21.29908kr.37,273.39
2.500kr.20.99047kr.52,476.17
Manufacturers Standard Package
Unit Price without VAT:kr.32.25000
Unit Price with VAT:kr.40.31250