ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1107TRGZR

DigiKey Part Number
296-MSPM0G1107TRGZRTR-ND - Tape & Reel (TR)
296-MSPM0G1107TRGZRCT-ND - Cut Tape (CT)
296-MSPM0G1107TRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1107TRGZR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0G1107TRGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.10.24900kr.102.49
25kr.9.34400kr.233.60
100kr.8.35260kr.835.26
250kr.7.87908kr.1,969.77
500kr.7.59396kr.3,796.98
1.000kr.7.35914kr.7,359.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.00682kr.28,027.28
8.000kr.6.87592kr.55,007.36
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500