Parametric Equivalent
Parametric Equivalent

SN74HCS541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS541QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.86000 | kr.71.50 |
| 100 | kr.2.50190 | kr.250.19 |
| 250 | kr.2.33128 | kr.582.82 |
| 500 | kr.2.22826 | kr.1,114.13 |
| 1.000 | kr.2.19385 | kr.2,193.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.07365 | kr.4,147.30 |
| 4.000 | kr.2.01622 | kr.8,064.88 |
| 6.000 | kr.1.98747 | kr.11,924.82 |
| 10.000 | kr.1.95559 | kr.19,555.90 |
| 14.000 | kr.1.93698 | kr.27,117.72 |
| 20.000 | kr.1.91908 | kr.38,381.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |









