
DRV8320RSRHAT | |
|---|---|
DigiKey Part Number | 296-46925-2-ND - Tape & Reel (TR) 296-46925-1-ND - Cut Tape (CT) 296-46925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320RSRHAT |
Description | IC MTR DRV MULTIPHAS 6-60V 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320RSRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.24.20300 | kr.242.03 |
| 25 | kr.22.30960 | kr.557.74 |
| 100 | kr.20.22620 | kr.2,022.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.23368 | kr.4,808.42 |
| 500 | kr.18.63516 | kr.9,317.58 |
| 750 | kr.18.33544 | kr.13,751.58 |
| 1.250 | kr.18.00343 | kr.22,504.29 |
| 1.750 | kr.17.80945 | kr.31,166.54 |
| 2.500 | kr.17.62270 | kr.44,056.75 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |

