Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8305NQPHPQ1

DigiKey Part Number
296-48533-ND
Manufacturer
Manufacturer Product Number
DRV8305NQPHPQ1
Description
IC MTR DRV MULTI 4.4-45V 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8305NQPHPQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM, SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Three-Phase BLDC, PMSM Motors
Current - Output
-
Voltage - Supply
4.4V ~ 45V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
10kr.34.54000kr.345.40
25kr.31.97880kr.799.47
100kr.29.16020kr.2,916.02
250kr.27.81664kr.6,954.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500