



DRV8263H-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8263H-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8263H-Q1EVM |
Description | DRV8263-Q1 EVALUATION MODULE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8263-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8263-Q1 | |
Primary Attributes | 4.5V ~ 65V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.83000 | kr.1,180.83 |
| Unit Price without VAT: | kr.1,180.83000 |
|---|---|
| Unit Price with VAT: | kr.1,476.03750 |



