
TPS7A2022PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2022PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A2022PYCKRCT-ND - Cut Tape (CT) 296-TPS7A2022PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2022PYCKR |
Description | IC REG LINEAR 2.2V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2022PYCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package 4-DSBGA (0.6x0.6) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.63600 | kr.16.36 |
| 25 | kr.1.45560 | kr.36.39 |
| 100 | kr.1.25530 | kr.125.53 |
| 250 | kr.1.16048 | kr.290.12 |
| 500 | kr.1.10304 | kr.551.52 |
| 1.000 | kr.1.05593 | kr.1,055.93 |
| 2.500 | kr.1.00608 | kr.2,515.20 |
| 5.000 | kr.0.97607 | kr.4,880.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.82991 | kr.9,958.92 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

