Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8242PQRHLRQ1

DigiKey Part Number
296-DRV8242PQRHLRQ1TR-ND - Tape & Reel (TR)
296-DRV8242PQRHLRQ1CT-ND - Cut Tape (CT)
296-DRV8242PQRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8242PQRHLRQ1
Description
AUTOMOTIVE, 40-V 6-A H-BRIDGE DR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS PWM, SPI 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8242PQRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
6A
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (2)
Package / Case
20-VFQFN Exposed Pad
Interface
PWM, SPI
Supplier Device Package
20-VQFN (3.5x4.5)
Technology
Bi-CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8242HQRHLRQ1Texas Instruments1.418296-DRV8242HQRHLRQ1CT-NDkr.21.24000Parametric Equivalent
DRV8242SQRHLRQ1Texas Instruments2.894296-DRV8242SQRHLRQ1CT-NDkr.21.94000Parametric Equivalent
In-Stock: 2.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.70000kr.22.70
10kr.17.07400kr.170.74
25kr.15.66760kr.391.69
100kr.14.12110kr.1,412.11
250kr.13.38400kr.3,346.00
500kr.13.24070kr.6,620.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.12240kr.36,367.20
Manufacturers Standard Package
Unit Price without VAT:kr.22.70000
Unit Price with VAT:kr.28.37500