
DRV8144AHQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8144AHQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8144AHQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8144AHQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8144AHQRYJRQ1 |
Description | AUTOMOTIVE 40-V 30-A HALF BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Hardwired (HW) 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8144AHQRYJRQ1 Models |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge | Mounting Type Surface Mount, Wettable Flank |
Interface Hardwired (HW) | Package / Case 16-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 16-VQFN-HR (3x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8144ASQRYJRQ1 | Texas Instruments | 2.560 | 296-DRV8144ASQRYJRQ1CT-ND | kr.5.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.27.09700 | kr.270.97 |
| 25 | kr.25.00480 | kr.625.12 |
| 100 | kr.22.70480 | kr.2,270.48 |
| 250 | kr.21.76724 | kr.5,441.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.73279 | kr.59,198.37 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |










