Unipolar Motor Driver NMOS Parallel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV777DR

DigiKey Part Number
296-35584-2-ND - Tape & Reel (TR)
296-35584-1-ND - Cut Tape (CT)
296-35584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV777DR
Description
IC MTR DRV UNIPOLAR 5-20V 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS Parallel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV777DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (7)
Interface
Parallel
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
5V ~ 20V
Voltage - Load
5V ~ 20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.27900kr.32.79
25kr.2.94240kr.73.56
100kr.2.57590kr.257.59
250kr.2.40072kr.600.18
500kr.2.29512kr.1,147.56
1.000kr.2.20819kr.2,208.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.11645kr.5,291.12
5.000kr.2.06118kr.10,305.90
7.500kr.2.03349kr.15,251.17
12.500kr.2.00280kr.25,035.00
17.500kr.1.98487kr.34,735.22
25.000kr.1.96763kr.49,190.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750

Other Suppliers on DigiKey

332.300In Stock
Ships from Rochester Electronics, LLC