Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
RTJ-20-PWQFN Pkg

DRV601RTJR

DigiKey Part Number
296-23150-2-ND - Tape & Reel (TR)
296-23150-1-ND - Cut Tape (CT)
296-23150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV601RTJR
Description
IC AMP CLASS AB STEREO 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV601RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.8V ~ 4.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.39000kr.9.39
10kr.6.85400kr.68.54
25kr.6.22160kr.155.54
100kr.5.52080kr.552.08
250kr.5.18696kr.1,296.74
500kr.4.98570kr.2,492.85
1.000kr.4.81999kr.4,819.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.61530kr.13,845.90
6.000kr.4.51516kr.27,090.96
9.000kr.4.46503kr.40,185.27
Manufacturers Standard Package
Unit Price without VAT:kr.9.39000
Unit Price with VAT:kr.11.73750

Other Suppliers on DigiKey

33.000In Stock
Ships from Rochester Electronics, LLC