


DRV5057A4EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5057A4EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5057A4EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5057A4EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A4EDBZRQ1 |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±168mT | |
Voltage - Supply | 3.5V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 5 | kr.7.93400 | kr.39.67 |
| 10 | kr.7.54700 | kr.75.47 |
| 25 | kr.7.08200 | kr.177.05 |
| 50 | kr.6.76860 | kr.338.43 |
| 100 | kr.6.48030 | kr.648.03 |
| 500 | kr.5.90162 | kr.2,950.81 |
| 1.000 | kr.5.68645 | kr.5,686.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68309 | kr.8,049.27 |
| 6.000 | kr.2.59101 | kr.15,546.06 |
| 9.000 | kr.2.54073 | kr.22,866.57 |
| 15.000 | kr.2.48091 | kr.37,213.65 |
| 21.000 | kr.2.44355 | kr.51,314.55 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |


