Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5057A2QDBZT

DigiKey Part Number
296-53031-2-ND - Tape & Reel (TR)
296-53031-1-ND - Cut Tape (CT)
296-53031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5057A2QDBZT
Description
SEN HALL EFFECT PWM SOT-23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5057A2QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±42mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
2kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.30332kr.2,325.83
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
5kr.11.37400kr.56.87
10kr.10.83500kr.108.35
25kr.10.20240kr.255.06
50kr.9.76740kr.488.37
100kr.9.37050kr.937.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
5kr.13.59200kr.67.96
10kr.12.68000kr.126.80
25kr.11.55400kr.288.85
50kr.10.76920kr.538.46
100kr.10.03560kr.1,003.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250