


DRV5053VAQDBZR | |
|---|---|
DigiKey Part Number | 296-38460-2-ND - Tape & Reel (TR) 296-38460-1-ND - Cut Tape (CT) 296-38460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQDBZR Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±9mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 5 | kr.3.88000 | kr.19.40 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.43640 | kr.85.91 |
| 50 | kr.3.27140 | kr.163.57 |
| 100 | kr.3.11990 | kr.311.99 |
| 500 | kr.2.81572 | kr.1,407.86 |
| 1.000 | kr.2.70281 | kr.2,702.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54285 | kr.7,628.55 |
| 6.000 | kr.2.45271 | kr.14,716.26 |
| 9.000 | kr.2.40352 | kr.21,631.68 |
| 15.000 | kr.2.34498 | kr.35,174.70 |
| 21.000 | kr.2.30841 | kr.48,476.61 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |






