Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5053PAQDBZR

DigiKey Part Number
296-38458-2-ND - Tape & Reel (TR)
296-38458-1-ND - Cut Tape (CT)
296-38458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5053PAQDBZR
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053PAQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.6mA
Manufacturer
Texas Instruments
Current - Output (Max)
2.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
SOT-23-3
Output Type
Analog Voltage
Mounting Type
Surface Mount
Sensing Range
±35mT
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.5V ~ 38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
5kr.3.88000kr.19.40
10kr.3.67700kr.36.77
25kr.3.43640kr.85.91
50kr.3.27140kr.163.57
100kr.3.11990kr.311.99
500kr.2.81572kr.1,407.86
1.000kr.2.70281kr.2,702.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.54285kr.7,628.55
6.000kr.2.45271kr.14,716.26
9.000kr.2.40352kr.21,631.68
15.000kr.2.34498kr.35,174.70
21.000kr.2.30841kr.48,476.61
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000