


DRV5053CAQDBZR | |
|---|---|
DigiKey Part Number | 296-38455-2-ND - Tape & Reel (TR) 296-38455-1-ND - Cut Tape (CT) 296-38455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053CAQDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAQDBZR Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±35mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.4.21000 | kr.21.05 |
| 10 | kr.3.98800 | kr.39.88 |
| 25 | kr.3.72800 | kr.93.20 |
| 50 | kr.3.54920 | kr.177.46 |
| 100 | kr.3.38680 | kr.338.68 |
| 500 | kr.3.05956 | kr.1,529.78 |
| 1.000 | kr.2.93808 | kr.2,938.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.76597 | kr.8,297.91 |
| 6.000 | kr.2.66901 | kr.16,014.06 |
| 9.000 | kr.2.61606 | kr.23,544.54 |
| 15.000 | kr.2.55307 | kr.38,296.05 |
| 21.000 | kr.2.51371 | kr.52,787.91 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |



