
M430FR5989SRGCREP | |
|---|---|
DigiKey Part Number | 296-51426-2-ND - Tape & Reel (TR) 296-51426-1-ND - Cut Tape (CT) 296-51426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M430FR5989SRGCREP |
Description | IC MCU 16BIT 128KB FRAM 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | M430FR5989SRGCREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.90000 | kr.174.90 |
| 10 | kr.140.97100 | kr.1,409.71 |
| 25 | kr.132.48640 | kr.3,312.16 |
| 100 | kr.123.16600 | kr.12,316.60 |
| 250 | kr.118.72300 | kr.29,680.75 |
| 500 | kr.116.04452 | kr.58,022.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.112.02780 | kr.224,055.60 |
| Unit Price without VAT: | kr.174.90000 |
|---|---|
| Unit Price with VAT: | kr.218.62500 |











