
DRV5032DULPG | |
|---|---|
DigiKey Part Number | 296-DRV5032DULPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032DULPG |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.9mT Trip, 3.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.57000 | kr.6.57 |
| 10 | kr.4.72100 | kr.47.21 |
| 25 | kr.4.26240 | kr.106.56 |
| 100 | kr.3.75850 | kr.375.85 |
| 250 | kr.3.51820 | kr.879.55 |
| 500 | kr.3.37312 | kr.1,686.56 |
| 1.000 | kr.3.25373 | kr.3,253.73 |
| 3.000 | kr.3.10620 | kr.9,318.60 |
| 5.000 | kr.3.05165 | kr.15,258.25 |
| Unit Price without VAT: | kr.6.57000 |
|---|---|
| Unit Price with VAT: | kr.8.21250 |


