


DRV5023BIELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-40048-1-ND - Cut Tape (CT) 296-40048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5023BIELPGMQ1 |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIELPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24mT Trip, 3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 5 | kr.2.85400 | kr.14.27 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.51840 | kr.62.96 |
| 50 | kr.2.39140 | kr.119.57 |
| 100 | kr.2.27730 | kr.227.73 |
| 500 | kr.2.04782 | kr.1,023.91 |
| 1.000 | kr.1.96248 | kr.1,962.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75402 | kr.5,262.06 |
| 6.000 | kr.1.68925 | kr.10,135.50 |
| 9.000 | kr.1.65389 | kr.14,885.01 |
| 15.000 | kr.1.61182 | kr.24,177.30 |
| 21.000 | kr.1.58554 | kr.33,296.34 |
| 30.000 | kr.1.56218 | kr.46,865.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

