


DRV5015A3QDBZT | |
|---|---|
DigiKey Part Number | 296-50201-2-ND - Tape & Reel (TR) 296-50201-1-ND - Cut Tape (CT) 296-50201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A3QDBZT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A3QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.57068 | kr.892.67 |
| 500 | kr.3.42512 | kr.1,712.56 |
| 750 | kr.3.34557 | kr.2,509.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 5 | kr.4.67800 | kr.23.39 |
| 10 | kr.4.44400 | kr.44.44 |
| 25 | kr.4.15920 | kr.103.98 |
| 50 | kr.3.96260 | kr.198.13 |
| 100 | kr.3.78370 | kr.378.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 5 | kr.5.52800 | kr.27.64 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.69920 | kr.117.48 |
| 50 | kr.4.38100 | kr.219.05 |
| 100 | kr.4.08360 | kr.408.36 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

