Digital Switch Latch Digital Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Digital Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5015A2QDBZT

DigiKey Part Number
296-50200-2-ND - Tape & Reel (TR)
296-50200-1-ND - Cut Tape (CT)
296-50200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5015A2QDBZT
Description
MAGNETIC SWITCH LATCH SOT23-3
Customer Reference
Detailed Description
Digital Switch Latch Digital Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5015A2QDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
3.7mT Trip, -3.7mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
2.8mA
Current - Output (Max)
30mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.62136kr.905.34
500kr.3.47374kr.1,736.87
750kr.3.39307kr.2,544.80
1.250kr.3.29730kr.4,121.62
1.750kr.3.23749kr.5,665.61
2.500kr.3.17678kr.7,941.95
6.250kr.3.03272kr.18,954.50
12.500kr.2.93421kr.36,677.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
5kr.4.74600kr.23.73
10kr.4.50700kr.45.07
25kr.4.21800kr.105.45
50kr.4.01880kr.200.94
100kr.3.83740kr.383.74
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
5kr.5.60600kr.28.03
10kr.5.22800kr.52.28
25kr.4.76600kr.119.15
50kr.4.44320kr.222.16
100kr.4.14160kr.414.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000