



DRV5013FAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-44796-2-ND - Tape & Reel (TR) 296-44796-1-ND - Cut Tape (CT) 296-44796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5013FAEDBZRQ1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013FAEDBZRQ1 Models |
Category | Current - Supply (Max) 3.5mA |
Mfr | Current - Output (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 3.4mT Trip, -3.4mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 5 | kr.3.57600 | kr.17.88 |
| 10 | kr.3.39100 | kr.33.91 |
| 25 | kr.3.16400 | kr.79.10 |
| 50 | kr.3.01020 | kr.150.51 |
| 100 | kr.2.86910 | kr.286.91 |
| 500 | kr.2.58694 | kr.1,293.47 |
| 1.000 | kr.2.48195 | kr.2,481.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33328 | kr.6,999.84 |
| 6.000 | kr.2.24955 | kr.13,497.30 |
| 9.000 | kr.2.20383 | kr.19,834.47 |
| 15.000 | kr.2.14944 | kr.32,241.60 |
| 21.000 | kr.2.11548 | kr.44,425.08 |
| 30.000 | kr.2.08098 | kr.62,429.40 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

