


DRV5013BCQLPGM | |
|---|---|
DigiKey Part Number | 296-41079-1-ND - Cut Tape (CT) 296-41079-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5013BCQLPGM |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013BCQLPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, -18mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 5 | kr.2.75200 | kr.13.76 |
| 10 | kr.2.61100 | kr.26.11 |
| 25 | kr.2.43040 | kr.60.76 |
| 50 | kr.2.31100 | kr.115.55 |
| 100 | kr.2.19970 | kr.219.97 |
| 500 | kr.1.97800 | kr.989.00 |
| 1.000 | kr.1.89556 | kr.1,895.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68777 | kr.5,063.31 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

