


| DRV5013BCELPGMQ1 | |
|---|---|
| DigiKey Part Number | 296-40044-1-ND - Cut Tape (CT) 296-40044-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | DRV5013BCELPGMQ1 | 
| Description | MAGNETIC SWITCH LATCH TO92-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DRV5013BCELPGMQ1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Function | Latch | |
| Technology | ||
| Polarization | South Pole | |
| Sensing Range | 18mT Trip, -18mT Release | |
| Test Condition | -40°C ~ 150°C | |
| Voltage - Supply | 2.7V ~ 38V | |
| Current - Supply (Max) | 2.7mA (Typ) | |
| Current - Output (Max) | 30mA | |
| Output Type | Open Drain | |
| Features | Temperature Compensated | |
| Operating Temperature | -40°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-92-3 | |
| Package / Case | TO-226-3, TO-92-3 Short Body | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.95091 | kr.5,852.73 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark